LMP2021MAEVAL/NOPB | |
---|---|
DigiKey Part Number | 296-49232-ND |
Manufacturer | |
Manufacturer Product Number | LMP2021MAEVAL/NOPB |
Description | BOARD EVAL FOR LMP2021 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LMP2021 1 - Single Channels per IC Instrumentation Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Amplifier Type | Instrumentation | |
Output Type | Differential | |
Slew Rate | 2.6V/µs | |
Current - Output / Channel | 50 mA | |
Current - Supply (Main IC) | 1.1 mA | |
Voltage - Supply, Single/Dual (±) | 2.2V ~ 5.5V | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | LMP2021 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥975.29000 | ¥975.29 |