LMK62A2-150M00SIAT | |
---|---|
DigiKey Part Number | 296-47077-2-ND - Tape & Reel (TR) 296-47077-1-ND - Cut Tape (CT) 296-47077-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK62A2-150M00SIAT |
Description | SILICONE OSC XO 150.0000MHZ LVDS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 150 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | LMK62A2-150M00SIAT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 150 MHz | |
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 100mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD Module | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | 70mA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥173.08000 | ¥173.08 |
10 | ¥159.08300 | ¥1,590.83 |
25 | ¥152.49160 | ¥3,812.29 |
100 | ¥134.35750 | ¥13,435.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥127.76308 | ¥31,940.77 |
500 | ¥119.52030 | ¥59,760.15 |