LMK61A2-312M50SIAT | |
---|---|
DigiKey Part Number | 296-43862-2-ND - Tape & Reel (TR) 296-43862-1-ND - Cut Tape (CT) 296-43862-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK61A2-312M50SIAT |
Description | SILICONE OSC XO 312.5000MHZ LVDS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 312.5 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | LMK61A2-312M50SIAT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 312.5 MHz | |
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 196mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD Module | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.045" (1.15mm) | |
Current - Supply (Disable) (Max) | 136mA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.34000 | ¥97.34 |
10 | ¥91.26100 | ¥912.61 |
50 | ¥88.22060 | ¥4,411.03 |
100 | ¥85.17880 | ¥8,517.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥85.17880 | ¥21,294.70 |
500 | ¥82.13672 | ¥41,068.36 |
750 | ¥76.05256 | ¥57,039.42 |