LMK61A2-156M25SIAT | |
---|---|
DigiKey Part Number | 296-43861-2-ND - Tape & Reel (TR) 296-43861-1-ND - Cut Tape (CT) 296-43861-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK61A2-156M25SIAT |
Description | SILICONE OSC XO 156.2500MHZ LVDS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | LMK61A2-156M25SIAT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 156.25 MHz | |
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 196mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD Module | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.045" (1.15mm) | |
Current - Supply (Disable) (Max) | 136mA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.59000 | ¥84.59 |
10 | ¥79.28200 | ¥792.82 |
50 | ¥76.64180 | ¥3,832.09 |
100 | ¥73.99970 | ¥7,399.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥73.99968 | ¥18,499.92 |
500 | ¥71.35666 | ¥35,678.33 |
750 | ¥66.07100 | ¥49,553.25 |