LMK5C33216RGCR | |
---|---|
DigiKey Part Number | 296-LMK5C33216RGCRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMK5C33216RGCR |
Description | IC CLOCK GENERATOR 64VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Clock Generator, Clock Synchronizer, Jitter Attenuator IC 200MHz, 1GHz, 3GHz 1 64-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator, Clock Synchronizer, Jitter Attenuator | |
PLL | Yes | |
Input | HCSL, LVCMOS, LVDS, LVPECL, Crystal | |
Output | CML, LVCMOS, LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 3:16 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 200MHz, 1GHz, 3GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (9x9) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥266.16112 | ¥665,402.80 |