LMK05318EVM | |
---|---|
DigiKey Part Number | 296-53498-ND |
Manufacturer | |
Manufacturer Product Number | LMK05318EVM |
Description | EVAL BOARD NETWORK SYNCHRONIZER |
Customer Reference | |
Detailed Description | LMK05318 Clock Generator Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Timing | |
Function | Clock Generator | |
Embedded | - | |
Utilized IC / Part | LMK05318 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | On-Board LEDs | |
Note | - | |
Base Product Number |