LMK01801BEVAL/NOPB | |
---|---|
DigiKey Part Number | 296-45782-ND |
Manufacturer | |
Manufacturer Product Number | LMK01801BEVAL/NOPB |
Description | BOARD EVAL FOR LMK01801B |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LMK01801 Clock Divider Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Timing | |
Function | Clock Divider | |
Embedded | - | |
Utilized IC / Part | LMK01801 | |
Primary Attributes | - | |
Supplied Contents | Board(s), Cable(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,438.27000 | ¥3,438.27 |