LMK00301EVAL/NOPB | |
---|---|
DigiKey Part Number | 296-48424-ND |
Manufacturer | |
Manufacturer Product Number | LMK00301EVAL/NOPB |
Description | BOARD EVAL FOR LMK00301 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LMK00301 Clock Distribution Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Timing | |
Function | Clock Distribution | |
Embedded | No | |
Utilized IC / Part | LMK00301 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,050.24000 | ¥3,050.24 |