LMH6715 MDC | |
---|---|
DigiKey Part Number | LMH6715MDC-ND |
Manufacturer | |
Manufacturer Product Number | LMH6715 MDC |
Description | IC AMP CURRENT FEEDBACK DIESALE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Video Amp 2 Current Feedback Diesale |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Applications | Current Feedback | |
Output Type | - | |
Number of Circuits | 2 | |
-3db Bandwidth | 400 MHz | |
Slew Rate | 1300V/µs | |
Current - Supply | 5.8 mA | |
Current - Output / Channel | 70 mA | |
Voltage - Supply, Single/Dual (±) | 10V ~ 12V, ±5V ~ 6V | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Diesale | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥14.08998 | ¥11,271.98 |