LMH6714MAX/NOPB | |
---|---|
DigiKey Part Number | LMH6714MAX/NOPBTR-ND - Tape & Reel (TR) LMH6714MAX/NOPBCT-ND - Cut Tape (CT) LMH6714MAX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH6714MAX/NOPB |
Description | IC AMP CURRENT FEEDBACK 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Video Amp 1 Current Feedback 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMH6714MAX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Current Feedback | |
Output Type | - | |
Number of Circuits | 1 | |
-3db Bandwidth | 400 MHz | |
Slew Rate | 1800V/µs | |
Current - Supply | 5.6 mA | |
Current - Output / Channel | 70 mA | |
Voltage - Supply, Single/Dual (±) | 8V ~ 12.5V, ±4V ~ 6.25V | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.48000 | ¥23.48 |
10 | ¥21.07400 | ¥210.74 |
25 | ¥19.88000 | ¥497.00 |
100 | ¥16.93700 | ¥1,693.70 |
250 | ¥15.90348 | ¥3,975.87 |
500 | ¥13.91544 | ¥6,957.72 |
1,000 | ¥11.52993 | ¥11,529.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥10.73472 | ¥26,836.80 |
5,000 | ¥10.33715 | ¥51,685.75 |