LMH6629SDEVAL/NOPB | |
---|---|
DigiKey Part Number | LMH6629SDEVAL/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMH6629SDEVAL/NOPB |
Description | EVAL BOARD FOR LMH6629SD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LMH6629 1 - Single Channels per IC Voltage Feedback Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Amplifier Type | Voltage Feedback | |
Output Type | - | |
Slew Rate | 1600V/µs | |
-3db Bandwidth | 1 GHz | |
Current - Output / Channel | 250 mA | |
Current - Supply (Main IC) | 15.5 mA | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5.5V | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | LMH6629 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,520.02000 | ¥1,520.02 |