LMH6553SD/NOPB | |
---|---|
DigiKey Part Number | 296-45408-2-ND - Tape & Reel (TR) 296-45408-1-ND - Cut Tape (CT) 296-45408-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH6553SD/NOPB |
Description | IC OPAMP CFA 1 CIRCUIT 8WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit Differential 8-WSON (3x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | LMH6553SD/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | 2300V/µs | |
-3db Bandwidth | 900 MHz | |
Current - Input Bias | 50 µA | |
Current - Supply | 29.1mA | |
Current - Output / Channel | 120 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (3x2.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥32.47280 | ¥32,472.80 |
2,000 | ¥31.27015 | ¥62,540.30 |