LMH2832IRHAT | |
---|---|
DigiKey Part Number | 296-LMH2832IRHATTR-ND - Tape & Reel (TR) 296-LMH2832IRHATCT-ND - Cut Tape (CT) 296-LMH2832IRHATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH2832IRHAT |
Description | IC RF AMP 1.1GHZ 40VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 1.1GHz 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | LMH2832IRHAT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1.1GHz | |
P1dB | 16.5dBm | |
Gain | 30dB | |
Noise Figure | 6.5dB | |
RF Type | - | |
Voltage - Supply | 5V | |
Current - Supply | 108mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥168.14000 | ¥168.14 |
10 | ¥155.18200 | ¥1,551.82 |
25 | ¥142.24960 | ¥3,556.24 |
100 | ¥131.47260 | ¥13,147.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥125.00644 | ¥31,251.61 |
500 | ¥116.38548 | ¥58,192.74 |