LMH2110TMEVAL/NOPB | |
---|---|
DigiKey Part Number | LMH2110TMEVAL/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMH2110TMEVAL/NOPB |
Description | EVAL BOARD FOR LMH2110TM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | - LMH2110 Power Detector 50MHz ~ 8GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Detector | |
Frequency | 50MHz ~ 8GHz | |
For Use With/Related Products | LMH2110 | |
Supplied Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,583.35000 | ¥1,583.35 |