LMH0344GRX/NOPB | |
---|---|
DigiKey Part Number | LMH0344GRX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMH0344GRX/NOPB |
Description | IC INTFACE SPECIALIZED 25CSBGA |
Customer Reference | |
Detailed Description | Data Transport Interface 25-CSBGA (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LMH0344GRX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Data Transport | |
Interface | Serial | |
Voltage - Supply | 3.135V ~ 3.465V | |
Package / Case | 25-TFBGA, CSPBGA | |
Supplier Device Package | 25-CSBGA (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |