LMH0344GRE/NOPB | |
---|---|
DigiKey Part Number | LMH0344GRE/NOPBTR-ND - Tape & Reel (TR) LMH0344GRE/NOPBCT-ND - Cut Tape (CT) LMH0344GRE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH0344GRE/NOPB |
Description | IC INTFACE SPECIALIZED 25CSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Data Transport Interface 25-CSBGA (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LMH0344GRE/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Data Transport | |
Interface | Serial | |
Voltage - Supply | 3.135V ~ 3.465V | |
Package / Case | 25-TFBGA, CSPBGA | |
Supplier Device Package | 25-CSBGA (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥148.02000 | ¥148.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥113.11856 | ¥28,279.64 |
500 | ¥105.82042 | ¥52,910.21 |