LMH0307SQ/NOPB | |
---|---|
DigiKey Part Number | 296-35186-2-ND - Tape & Reel (TR) 296-35186-1-ND - Cut Tape (CT) 296-35186-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH0307SQ/NOPB |
Description | IC VIDEO DRIVER 16WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Video Driver IC GPIO DVB-ASI, SMPTE 16-WQFN (4x4) Package |
Datasheet | Datasheet |
EDA/CAD Models | LMH0307SQ/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Driver | |
Applications | Professional Video | |
Standards | DVB-ASI, SMPTE | |
Control Interface | GPIO | |
Voltage - Supply | 3.14V ~ 3.47V | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.84000 | ¥101.84 |
10 | ¥93.63200 | ¥936.32 |
25 | ¥89.74920 | ¥2,243.73 |
100 | ¥79.07490 | ¥7,907.49 |
250 | ¥75.19396 | ¥18,798.49 |
500 | ¥70.34264 | ¥35,171.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥64.52117 | ¥64,521.17 |