LMH0030VS/NOPB | |
---|---|
DigiKey Part Number | LMH0030VS/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMH0030VS/NOPB |
Description | IC SERIALIZER VID DGTL 64-TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.485Gbps Serializer 20 Input 2 Output 64-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | LMH0030VS/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Serializer | |
Data Rate | 1.485Gbps | |
Input Type | LVCMOS | |
Output Type | CMOS | |
Number of Inputs | 20 | |
Number of Outputs | 2 | |
Voltage - Supply | 2.5V, 3.3V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-TQFP | |
Supplier Device Package | 64-TQFP (10x10) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥320.75000 | ¥320.75 |
10 | ¥295.85900 | ¥2,958.59 |
25 | ¥282.56000 | ¥7,064.00 |
160 | ¥252.64231 | ¥40,422.77 |
320 | ¥241.00763 | ¥77,122.44 |