LME49721MAX/NOPB | |
---|---|
DigiKey Part Number | 296-41312-2-ND - Tape & Reel (TR) 296-41312-1-ND - Cut Tape (CT) 296-41312-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LME49721MAX/NOPB |
Description | IC AUDIO 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Audio Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LME49721MAX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 8.5V/µs | |
Gain Bandwidth Product | 20 MHz | |
-3db Bandwidth | 2.2 MHz | |
Current - Input Bias | 0.04 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 2.15mA (x2 Channels) | |
Current - Output / Channel | 9.7 mA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.90000 | ¥11.90 |
10 | ¥10.67300 | ¥106.73 |
25 | ¥10.13080 | ¥253.27 |
100 | ¥8.32230 | ¥832.23 |
250 | ¥7.77928 | ¥1,944.82 |
500 | ¥6.87490 | ¥3,437.45 |
1,000 | ¥5.42750 | ¥5,427.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.06568 | ¥12,664.20 |
5,000 | ¥4.81239 | ¥24,061.95 |
12,500 | ¥4.63147 | ¥57,893.38 |