LMC7660IN/NOPB | |
---|---|
DigiKey Part Number | LMC7660IN/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMC7660IN/NOPB |
Description | IC REG CHARGE PUMP INV 8DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Negative Fixed -Vin 1 Output 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | LMC7660IN/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Ratiometric | |
Output Configuration | Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.5V | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | - | |
Frequency - Switching | 10kHz | |
Synchronous Rectifier | No | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.94000 | ¥17.94 |
10 | ¥16.08400 | ¥160.84 |
40 | ¥15.17675 | ¥607.07 |
120 | ¥12.93033 | ¥1,551.64 |
280 | ¥12.14096 | ¥3,399.47 |
520 | ¥10.62325 | ¥5,524.09 |
1,000 | ¥8.80216 | ¥8,802.16 |
2,520 | ¥8.19514 | ¥20,651.75 |
5,000 | ¥7.89161 | ¥39,458.05 |