LMC7211BIMX/NOPB | |
---|---|
DigiKey Part Number | 296-LMC7211BIMX/NOPBTR-ND - Tape & Reel (TR) 296-LMC7211BIMX/NOPBCT-ND - Cut Tape (CT) 296-LMC7211BIMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMC7211BIMX/NOPB |
Description | IC COMPARATOR 1 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Push-Pull 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMC7211BIMX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | Push-Pull | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 15V, ±1.35V ~ 7.5V | |
Voltage - Input Offset (Max) | 15mV @ 5V | |
Current - Input Bias (Max) | 0.04pA @ 5V | |
Current - Output (Typ) | 30mA | |
Current - Quiescent (Max) | 14µA | |
CMRR, PSRR (Typ) | 75dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 10µs | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.83233 | ¥12,080.82 |
5,000 | ¥4.59071 | ¥22,953.55 |
12,500 | ¥4.41813 | ¥55,226.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.39000 | ¥11.39 |
10 | ¥10.18400 | ¥101.84 |
25 | ¥9.66400 | ¥241.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.00000 | ¥11.00 |
10 | ¥9.83500 | ¥98.35 |
25 | ¥9.33280 | ¥233.32 |
100 | ¥7.66630 | ¥766.63 |
250 | ¥7.16684 | ¥1,791.71 |
500 | ¥6.33338 | ¥3,166.69 |
1,000 | ¥5.00002 | ¥5,000.02 |