LMC7211AIM5X | |
---|---|
DigiKey Part Number | 296-LMC7211AIM5XTR-ND - Tape & Reel (TR) 296-LMC7211AIM5XCT-ND - Cut Tape (CT) 296-LMC7211AIM5XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMC7211AIM5X |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Customer Reference | |
Detailed Description | Comparator General Purpose Push-Pull SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMC7211AIM5X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | Push-Pull | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 15V, ±1.35V ~ 7.5V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 0.04pA @ 5V | |
Current - Output (Typ) | 30mA | |
Current - Quiescent (Max) | 14µA | |
CMRR, PSRR (Typ) | 75dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 10µs | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.20000 | ¥20.20 |
10 | ¥18.10300 | ¥181.03 |
25 | ¥17.08280 | ¥427.07 |
100 | ¥14.55350 | ¥1,455.35 |
250 | ¥13.66504 | ¥3,416.26 |
500 | ¥11.95692 | ¥5,978.46 |
1,000 | ¥9.90718 | ¥9,907.18 |