LMC6762AIMX/NOPB | |
---|---|
DigiKey Part Number | LMC6762AIMX/NOPBTR-ND - Tape & Reel (TR) LMC6762AIMX/NOPBCT-ND - Cut Tape (CT) LMC6762AIMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMC6762AIMX/NOPB |
Description | IC COMPARATOR 2 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Push-Pull, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMC6762AIMX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 2 | |
Output Type | Push-Pull, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 15V, ±1.35V ~ 7.5V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 0.04pA @ 5V | |
Current - Output (Typ) | 30mA | |
Current - Quiescent (Max) | 20µA | |
CMRR, PSRR (Typ) | 75dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 10µs | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.74000 | ¥24.74 |
10 | ¥22.20500 | ¥222.05 |
25 | ¥20.95040 | ¥523.76 |
100 | ¥17.85000 | ¥1,785.00 |
250 | ¥16.76032 | ¥4,190.08 |
500 | ¥14.66528 | ¥7,332.64 |
1,000 | ¥12.15121 | ¥12,151.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.31322 | ¥28,283.05 |
5,000 | ¥10.89421 | ¥54,471.05 |