LM96163EB/NOPB | |
---|---|
DigiKey Part Number | LM96163EB/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM96163EB/NOPB |
Description | BOARD EVAL FOR LM96163 SENSOR |
Customer Reference | |
Detailed Description | LM96163 TruTherm™ Temperature, Fan Controller Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Temperature, Fan Controller | |
Sensing Range | 25°C ~ 125°C | |
Interface | SMBus (2-Wire/I2C) | |
Sensitivity | ±1°C | |
Voltage - Supply | 3V ~ 3.6V | |
Embedded | No | |
Supplied Contents | Board(s) | |
Utilized IC / Part | LM96163 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,082.33000 | ¥1,082.33 |