LM95231CIMM-2/NOPB | |
---|---|
DigiKey Part Number | 296-LM95231CIMM-2/NOPBTR-ND - Tape & Reel (TR) 296-LM95231CIMM-2/NOPBCT-ND - Cut Tape (CT) 296-LM95231CIMM-2/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM95231CIMM-2/NOPB |
Description | SENSOR DIGITAL 0C-85C 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote 0°C ~ 85°C 9 b (Local), 12 b (Remote) 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM95231CIMM-2/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | 0°C ~ 85°C | |
Sensing Temperature - Remote | 0°C ~ 85°C | |
Output Type | SMBus | |
Voltage - Supply | 3V ~ 3.6V | |
Resolution | 9 b (Local), 12 b (Remote) | |
Features | One-Shot, Programmable Resolution, Shutdown Mode, Standby Mode | |
Accuracy - Highest (Lowest) | ±3°C | |
Test Condition | 0°C ~ 85°C | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.87000 | ¥18.87 |
10 | ¥15.37000 | ¥153.70 |
25 | ¥12.46920 | ¥311.73 |
50 | ¥11.60020 | ¥580.01 |
100 | ¥11.02050 | ¥1,102.05 |
500 | ¥10.21154 | ¥5,105.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.88337 | ¥8,883.37 |