LM95172EWGEB | |
---|---|
DigiKey Part Number | LM95172EWGEB-ND |
Manufacturer | |
Manufacturer Product Number | LM95172EWGEB |
Description | BOARD EVAL FOR LM95172 |
Customer Reference | |
Detailed Description | LM95172 - Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | LM95172EWGEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Temperature | |
Sensing Range | -40°C ~ 200°C | |
Interface | Microwire, SPI, 3-Wire Serial | |
Sensitivity | ±3.5°C | |
Voltage - Supply | 3V ~ 5.5V | |
Embedded | Yes | |
Supplied Contents | Board(s) | |
Utilized IC / Part | LM95172 | |
Base Product Number |