LM9402XEVM | |
---|---|
DigiKey Part Number | 296-45773-ND |
Manufacturer | |
Manufacturer Product Number | LM9402XEVM |
Description | EVAL MODULE FOR LM9402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LM94021, LM94022, LM94023 - Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Temperature | |
Sensing Range | -50°C ~ 150°C | |
Interface | Analog | |
Sensitivity | ±2.7°C | |
Voltage - Supply | 1.5V ~ 5.5V | |
Embedded | No | |
Supplied Contents | Board(s) | |
Utilized IC / Part | LM94021, LM94022, LM94023 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥876.81000 | ¥876.81 |