LM8801TME-1.2/NOPB | |
---|---|
DigiKey Part Number | 296-LM8801TME-1.2/NOPBTR-ND - Tape & Reel (TR) 296-LM8801TME-1.2/NOPBCT-ND - Cut Tape (CT) 296-LM8801TME-1.2/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM8801TME-1.2/NOPB |
Description | IC REG BUCK 1.2V 600MA 6DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 600mA 6-WFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM8801TME-1.2/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 6MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.11000 | ¥14.11 |
10 | ¥12.67500 | ¥126.75 |
25 | ¥11.95600 | ¥298.90 |
100 | ¥10.18700 | ¥1,018.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥9.56488 | ¥2,391.22 |
500 | ¥8.36944 | ¥4,184.72 |
1,250 | ¥6.93468 | ¥8,668.35 |
2,500 | ¥6.45640 | ¥16,141.00 |
6,250 | ¥6.21729 | ¥38,858.06 |
12,500 | ¥5.97816 | ¥74,727.00 |