LM8365BALMFX27/NOPB | |
---|---|
DigiKey Part Number | 296-44674-2-ND - Tape & Reel (TR) 296-44674-1-ND - Cut Tape (CT) 296-44674-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM8365BALMFX27/NOPB |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM8365BALMFX27/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.7V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.74000 | ¥7.74 |
10 | ¥6.77500 | ¥67.75 |
25 | ¥6.36200 | ¥159.05 |
100 | ¥5.19150 | ¥519.15 |
250 | ¥4.82236 | ¥1,205.59 |
500 | ¥4.10404 | ¥2,052.02 |
1,000 | ¥3.28319 | ¥3,283.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.97543 | ¥8,926.29 |
6,000 | ¥2.77022 | ¥16,621.32 |
15,000 | ¥2.66762 | ¥40,014.30 |
30,000 | ¥2.56502 | ¥76,950.60 |