LM809M3X-4.63/NOPB | |
---|---|
DigiKey Part Number | LM809M3X-4.63/NOPBTR-ND - Tape & Reel (TR) LM809M3X-4.63/NOPBCT-ND - Cut Tape (CT) LM809M3X-4.63/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM809M3X-4.63/NOPB |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM809M3X-4.63/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.63V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.27637 | ¥9,829.11 |
6,000 | ¥3.11255 | ¥18,675.30 |
15,000 | ¥2.99553 | ¥44,932.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.74000 | ¥7.74 |
10 | ¥6.90300 | ¥69.03 |
25 | ¥6.55280 | ¥163.82 |
100 | ¥5.38300 | ¥538.30 |
250 | ¥5.03172 | ¥1,257.93 |
500 | ¥4.44648 | ¥2,223.24 |
1,000 | ¥3.51041 | ¥3,510.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.47000 | ¥7.47 |
10 | ¥6.66600 | ¥66.66 |
25 | ¥6.32800 | ¥158.20 |
100 | ¥5.19840 | ¥519.84 |
250 | ¥4.85920 | ¥1,214.80 |
500 | ¥4.29406 | ¥2,147.03 |
1,000 | ¥3.39007 | ¥3,390.07 |