LM78M05CH/NOPB | |
---|---|
DigiKey Part Number | LM78M05CH/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM78M05CH/NOPB |
Description | IC REG LINEAR 5V 500MA TO39-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM78M05CH/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 3 mA | |
PSRR | 78dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-205AD, TO-39-3 Metal Can | |
Supplier Device Package | TO-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥150.64000 | ¥150.64 |
10 | ¥138.42500 | ¥1,384.25 |
25 | ¥132.68360 | ¥3,317.09 |
100 | ¥116.90450 | ¥11,690.45 |
250 | ¥111.16736 | ¥27,791.84 |
500 | ¥103.99504 | ¥51,997.52 |