LM78L05ITP/NOPB | |
---|---|
DigiKey Part Number | LM78L05ITP/NOPBTR-ND - Tape & Reel (TR) LM78L05ITP/NOPBCT-ND - Cut Tape (CT) LM78L05ITP/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM78L05ITP/NOPB |
Description | IC REG LINEAR 5V 100MA 8USMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM78L05ITP/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 3 mA | |
PSRR | 62dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFBGA, DSBGA | |
Supplier Device Package | 8-DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.50000 | ¥8.50 |
10 | ¥7.62600 | ¥76.26 |
25 | ¥7.23640 | ¥180.91 |
100 | ¥5.94410 | ¥594.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥5.55672 | ¥1,389.18 |
500 | ¥4.91048 | ¥2,455.24 |
1,250 | ¥3.87669 | ¥4,845.86 |
2,500 | ¥3.61825 | ¥9,045.62 |
6,250 | ¥3.43732 | ¥21,483.25 |
12,500 | ¥3.30810 | ¥41,351.25 |
25,000 | ¥3.20472 | ¥80,118.00 |