LM70CILD-3/NOPB | |
---|---|
DigiKey Part Number | 296-LM70CILD-3/NOPBTR-ND - Tape & Reel (TR) 296-LM70CILD-3/NOPBCT-ND - Cut Tape (CT) 296-LM70CILD-3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM70CILD-3/NOPB |
Description | SENSOR DIGITAL -55C-150C 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 150°C 10 b 8-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LM70CILD-3/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -55°C ~ 150°C | |
Sensing Temperature - Remote | - | |
Output Type | SPI | |
Voltage - Supply | 2.65V ~ 5.5V | |
Resolution | 10 b | |
Features | Shutdown Mode | |
Accuracy - Highest (Lowest) | 1.5°C (-2°C, 3°C) | |
Test Condition | -10°C ~ 65°C (-55°C ~ 150°C) | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.35000 | ¥26.35 |
10 | ¥19.76500 | ¥197.65 |
25 | ¥17.56680 | ¥439.17 |
50 | ¥16.68960 | ¥834.48 |
100 | ¥16.25010 | ¥1,625.01 |
500 | ¥13.61470 | ¥6,807.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥12.73635 | ¥12,736.35 |
3,000 | ¥12.29721 | ¥36,891.63 |
5,000 | ¥11.85801 | ¥59,290.05 |