LM63CIMAX/NOPB | |
---|---|
DigiKey Part Number | LM63CIMAX/NOPBTR-ND - Tape & Reel (TR) LM63CIMAX/NOPBCT-ND - Cut Tape (CT) LM63CIMAX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM63CIMAX/NOPB |
Description | IC TEMP SENSOR REMOTE 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Fan Control, Temp Monitor 0°C ~ 125°C Internal and External Sensor 2-Wire SMBus Output 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM63CIMAX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Fan Control, Temp Monitor | |
Sensor Type | Internal and External | |
Sensing Temperature | 0°C ~ 125°C | |
Accuracy | ±3°C | |
Topology | ADC (Sigma Delta), Comparator, Fan Speed Control, Register Bank | |
Output Type | 2-Wire SMBus | |
Output Alarm | Yes | |
Output Fan | Yes | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.99000 | ¥28.99 |
10 | ¥21.73700 | ¥217.37 |
25 | ¥19.31720 | ¥482.93 |
50 | ¥18.35160 | ¥917.58 |
100 | ¥17.86960 | ¥1,786.96 |
500 | ¥14.97150 | ¥7,485.75 |
1,000 | ¥14.00563 | ¥14,005.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥13.52272 | ¥33,806.80 |
5,000 | ¥13.03975 | ¥65,198.75 |