LM61CIZ/NOPB | |
---|---|
DigiKey Part Number | LM61CIZ/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM61CIZ/NOPB |
Description | SENSOR ANALOG -30C-100C TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -30°C ~ 100°C 10mV/°C TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM61CIZ/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -30°C ~ 100°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 2.7V ~ 10V | |
Resolution | 10mV/°C | |
Features | Shutdown Mode | |
Accuracy - Highest (Lowest) | ±3°C (±4°C) | |
Test Condition | 25°C (-30°C ~ 100°C) | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.50000 | ¥12.50 |
10 | ¥9.37700 | ¥93.77 |
25 | ¥7.50160 | ¥187.54 |
100 | ¥6.87580 | ¥687.58 |
500 | ¥5.78202 | ¥2,891.01 |
1,800 | ¥5.15688 | ¥9,282.38 |
5,400 | ¥4.68807 | ¥25,315.58 |