LM61BIM3/NOPB | |
---|---|
DigiKey Part Number | 296-37305-2-ND - Tape & Reel (TR) 296-37305-1-ND - Cut Tape (CT) 296-37305-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM61BIM3/NOPB |
Description | SENSOR ANALOG -30C-100C SOT23-3 |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -30°C ~ 100°C 10mV/°C SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM61BIM3/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -30°C ~ 100°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 2.7V ~ 10V | |
Resolution | 10mV/°C | |
Features | Output Switch | |
Accuracy - Highest (Lowest) | ±2°C (±3°C) | |
Test Condition | 25°C (-25°C ~ 85°C) | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.05000 | ¥15.05 |
10 | ¥11.25600 | ¥112.56 |
25 | ¥9.00440 | ¥225.11 |
100 | ¥8.25470 | ¥825.47 |
500 | ¥6.94158 | ¥3,470.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.19110 | ¥6,191.10 |
3,000 | ¥6.00350 | ¥18,010.50 |
5,000 | ¥5.62828 | ¥28,141.40 |
10,000 | ¥5.25306 | ¥52,530.60 |