LM6142BIN/NOPB | |
---|---|
DigiKey Part Number | LM6142BIN/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM6142BIN/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LM6142BIN/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 25V/µs | |
Gain Bandwidth Product | 18 MHz | |
Current - Input Bias | 174 nA | |
Voltage - Input Offset | 1.3 mV | |
Current - Supply | 750µA (x2 Channels) | |
Current - Output / Channel | 24 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 24 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.25000 | ¥33.25 |
10 | ¥29.84200 | ¥298.42 |
40 | ¥28.20800 | ¥1,128.32 |
120 | ¥24.44725 | ¥2,933.67 |
280 | ¥23.19332 | ¥6,494.13 |
520 | ¥20.81127 | ¥10,821.86 |
1,000 | ¥17.55169 | ¥17,551.69 |
2,520 | ¥16.67410 | ¥42,018.73 |
5,000 | ¥16.04724 | ¥80,236.20 |