LM6134AIM | |
---|---|
DigiKey Part Number | 296-35136-5-ND |
Manufacturer | |
Manufacturer Product Number | LM6134AIM |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM6134AIM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 14V/µs | |
Gain Bandwidth Product | 11 MHz | |
Current - Input Bias | 125 nA | |
Voltage - Input Offset | 1.7 mV | |
Current - Supply | 390µA (x4 Channels) | |
Current - Output / Channel | 3.5 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 24 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.68000 | ¥65.68 |
10 | ¥59.36500 | ¥593.65 |
55 | ¥56.60436 | ¥3,113.24 |
110 | ¥49.14909 | ¥5,406.40 |