LM57EVM | |
---|---|
DigiKey Part Number | 296-49224-ND |
Manufacturer | |
Manufacturer Product Number | LM57EVM |
Description | EVAL MODULE FOR LM57 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LM57 - Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Temperature | |
Sensing Range | -50°C ~ 150°C | |
Interface | Analog | |
Sensitivity | ±1.5°C | |
Voltage - Supply | 2.4V ~ 5.5V | |
Embedded | No | |
Supplied Contents | Board(s) | |
Utilized IC / Part | LM57 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥975.32000 | ¥975.32 |