LM567CN | |
---|---|
DigiKey Part Number | 296-36350-5-ND |
Manufacturer | |
Manufacturer Product Number | LM567CN |
Description | IC TELECOM INTERFACE 8DIP |
Customer Reference | |
Detailed Description | Telecom IC Tone Decoder 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LM567CN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Tone Decoder | |
Interface | - | |
Number of Circuits | 1 | |
Voltage - Supply | 4.75V ~ 9V | |
Current - Supply | 12mA | |
Power (Watts) | 1.1 W | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |