LM567CM | |
---|---|
DigiKey Part Number | LM567CM-ND |
Manufacturer | |
Manufacturer Product Number | LM567CM |
Description | IC TELECOM INTERFACE 8SOIC |
Customer Reference | |
Detailed Description | Telecom IC Tone Decoder 8-SOIC |
EDA/CAD Models | LM567CM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Tone Decoder | |
Interface | - | |
Number of Circuits | 1 | |
Voltage - Supply | 4.75V ~ 9V | |
Current - Supply | 12mA | |
Power (Watts) | 1.1 W | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |