LM53635NQRNLTQ1 | |
---|---|
DigiKey Part Number | 296-44672-2-ND - Tape & Reel (TR) 296-44672-1-ND - Cut Tape (CT) 296-44672-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM53635NQRNLTQ1 |
Description | IC REG BUCK 3.3V 3.5A 22VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 3.5A 22-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LM53635NQRNLTQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 22-VQFN-HR (5x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.13000 | ¥53.13 |
10 | ¥48.01300 | ¥480.13 |
25 | ¥45.77880 | ¥1,144.47 |
100 | ¥39.75080 | ¥3,975.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥37.96404 | ¥9,491.01 |
500 | ¥34.61420 | ¥17,307.10 |
1,250 | ¥30.14790 | ¥37,684.88 |
2,500 | ¥29.03130 | ¥72,578.25 |