LM53625LQRNLTQ1 | |
---|---|
DigiKey Part Number | 296-44233-2-ND - Tape & Reel (TR) 296-44233-1-ND - Cut Tape (CT) 296-44233-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM53625LQRNLTQ1 |
Description | IC REG BUCK 5V 2.5A 22VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 2.5A 22-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LM53625LQRNLTQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 22-VQFN-HR (5x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.09000 | ¥55.09 |
10 | ¥49.44900 | ¥494.49 |
25 | ¥46.75120 | ¥1,168.78 |
100 | ¥40.51670 | ¥4,051.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥38.43872 | ¥9,609.68 |
500 | ¥34.49112 | ¥17,245.56 |
1,250 | ¥29.08883 | ¥36,361.04 |
2,500 | ¥27.63438 | ¥69,085.95 |