LM5160QPWPRQ1 | |
---|---|
DigiKey Part Number | 296-42408-2-ND - Tape & Reel (TR) 296-42408-1-ND - Cut Tape (CT) 296-42408-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5160QPWPRQ1 |
Description | IC REG BCK FLYBCK ADJ 14HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck, Flyback Switching Regulator IC Positive, Isolation Capable Adjustable 2V 1 Output 2A 14-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM5160QPWPRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 65V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 60V | |
Current - Output | ||
Frequency - Switching | Adj to 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.76000 | ¥46.76 |
10 | ¥42.01300 | ¥420.13 |
25 | ¥39.72120 | ¥993.03 |
100 | ¥34.42400 | ¥3,442.40 |
250 | ¥32.65860 | ¥8,164.65 |
500 | ¥29.30438 | ¥14,652.19 |
1,000 | ¥24.71457 | ¥24,714.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥23.47886 | ¥58,697.15 |