LM5117QPSQ/NOPB | |
---|---|
DigiKey Part Number | 296-51313-2-ND - Tape & Reel (TR) 296-51313-1-ND - Cut Tape (CT) 296-51313-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5117QPSQ/NOPB |
Description | IC REG CTRLR BUCK 24WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LM5117QPSQ/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 5.5V ~ 65V | |
Frequency - Switching | 200kHz, 480kHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Frequency Control, Ramp, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.42000 | ¥55.42 |
10 | ¥50.02200 | ¥500.22 |
25 | ¥47.69880 | ¥1,192.47 |
100 | ¥41.41520 | ¥4,141.52 |
250 | ¥39.55420 | ¥9,888.55 |
500 | ¥36.06402 | ¥18,032.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥31.41055 | ¥31,410.55 |
2,000 | ¥30.24722 | ¥60,494.44 |