LM5104M/NOPB | |
---|---|
DigiKey Part Number | LM5104M/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM5104M/NOPB |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Inverting, Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM5104M/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | N-Channel MOSFET | |
Voltage - Supply | 9V ~ 14V | |
Logic Voltage - VIL, VIH | 0.8V, 2.2V | |
Current - Peak Output (Source, Sink) | 1.6A, 1.6A | |
Input Type | Inverting, Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 118 V | |
Rise / Fall Time (Typ) | 600ns, 600ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.17000 | ¥34.17 |
10 | ¥30.71500 | ¥307.15 |
95 | ¥25.16537 | ¥2,390.71 |
285 | ¥23.87439 | ¥6,804.20 |
570 | ¥21.42247 | ¥12,210.81 |
1,045 | ¥18.06716 | ¥18,880.18 |
2,565 | ¥17.16377 | ¥44,025.07 |
5,035 | ¥16.51853 | ¥83,170.80 |