LM5071MT-80/NOPB | |
---|---|
DigiKey Part Number | LM5071MT-80/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM5071MT-80/NOPB |
Description | IC POE CNTRL 1 CHANNEL 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3af (PoE) 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM5071MT-80/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Controller (PD), DC/DC | |
Number of Channels | 1 | |
Power - Max | 12.95 W | |
Internal Switch(s) | Both | |
Auxiliary Sense | Yes | |
Standards | 802.3af (PoE) | |
Voltage - Supply | 1.8V ~ 60V | |
Current - Supply | 1mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.58000 | ¥33.58 |
10 | ¥30.15500 | ¥301.55 |
92 | ¥24.70620 | ¥2,272.97 |
276 | ¥23.43960 | ¥6,469.33 |
552 | ¥21.03226 | ¥11,609.81 |
1,012 | ¥17.73804 | ¥17,950.90 |
2,576 | ¥16.85113 | ¥43,408.51 |
5,060 | ¥16.21764 | ¥82,061.26 |