LM5050MK-1EVAL/NOPB | |
---|---|
DigiKey Part Number | LM5050MK-1EVAL/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM5050MK-1EVAL/NOPB |
Description | BOARD EVAL LM5050 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LM5050 ORing Controller / High Side Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | ORing Controller / High Side | |
Embedded | No | |
Utilized IC / Part | LM5050 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥499.87000 | ¥499.87 |