LM5041MTC/NOPB | |
---|---|
DigiKey Part Number | LM5041MTC/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM5041MTC/NOPB |
Description | IC REG CTRLR MULT TOP 16TSSOP |
Customer Reference | |
Detailed Description | Half-Bridge, Push-Pull Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM5041MTC/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Half-Bridge, Push-Pull | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 15V ~ 90V | |
Frequency - Switching | 200kHz, 600kHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Dead Time Control, Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.89000 | ¥36.89 |
10 | ¥33.12800 | ¥331.28 |