LM5015MHE/NOPB | |
---|---|
DigiKey Part Number | 296-40226-2-ND - Tape & Reel (TR) 296-40226-1-ND - Cut Tape (CT) 296-40226-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5015MHE/NOPB |
Description | IC REG FLYBCK FWRD ADJ 14HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flyback, Forward Converter Switching Regulator IC Positive, Isolation Capable Adjustable 1.26V 1 Output 1A 14-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM5015MHE/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.25V | |
Voltage - Input (Max) | 75V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 37V | |
Current - Output | ||
Frequency - Switching | 25kHz ~ 750kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.69000 | ¥53.69 |
10 | ¥48.23300 | ¥482.33 |
25 | ¥45.59720 | ¥1,139.93 |
100 | ¥39.51790 | ¥3,951.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥26.35512 | ¥6,588.78 |
500 | ¥25.08096 | ¥12,540.48 |